New Product
37MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 759MHz Bandwidth 1dB BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BHP-50+

DigiKey Part Number
3157-BHP-50+-ND
Manufacturer
Manufacturer Product Number
BHP-50+
Description
LUMPED LC HPF, 41 - 800 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
37MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 759MHz Bandwidth 1dB BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bandwidth
759MHz
Manufacturer
Mini-Circuits
Filter Type
High Pass
Series
Insertion Loss
1dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
BNC In-Line Module
Frequency
37MHz (Cutoff)
Size / Dimension
0.570" Dia (14.47mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
152,85000 €52,85 €
1047,49500 €474,95 €
2546,50800 €1.162,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:52,85000 €
Unit Price with VAT:62,89150 €