
BFCQ-1932+ | |
|---|---|
DigiKey Part Number | 3157-BFCQ-1932+TR-ND - Tape & Reel (TR) 3157-BFCQ-1932+CT-ND - Cut Tape (CT) 3157-BFCQ-1932+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCQ-1932+ |
Description | CER FILTER 19.3GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 19.3GHz Center Band Pass Ceramic Filter 3.3 GHz 50Ohm 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 19.3GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 3.3 GHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| 20 | 19,01000 € | 380,20 € |
| 50 | 16,62620 € | 831,31 € |
| 100 | 15,43430 € | 1.543,43 € |
| 200 | 14,24250 € | 2.848,50 € |
| 500 | 13,98106 € | 6.990,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 11,91908 € | 35.757,24 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 29,71430 € |










