
BFCN-1525+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-1525+TR-ND - Tape & Reel (TR) 3157-BFCN-1525+CT-ND - Cut Tape (CT) 3157-BFCN-1525+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-1525+ |
Description | CER FILTER 1.525GHZ BAND PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.525GHz Center Band Pass Ceramic Filter 90 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.525GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 90 MHz | |
Insertion Loss | 3dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 20 | 5,68000 € | 113,60 € |
| 50 | 5,42180 € | 271,09 € |
| 100 | 5,15330 € | 515,33 € |
| 200 | 4,55435 € | 910,87 € |
| 500 | 4,42006 € | 2.210,03 € |
| 1.000 | 4,41101 € | 4.411,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,75913 € | 11.277,39 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |









