Direct Digital Synthesis IC 12 b Tuning 88-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9914BCPZ

DigiKey Part Number
AD9914BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9914BCPZ
Description
IC DDS 12BIT 88LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Direct Digital Synthesis IC 12 b Tuning 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9914BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Resolution (Bits)
12 b
Tuning Word Width (Bits)
-
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1305,60000 €305,60 €
10264,15500 €2.641,55 €
26253,42462 €6.589,04 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,60000 €
Unit Price with VAT:363,66400 €