


AD9914BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9914BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9914BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9914BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9914BCPZ-REEL7 |
Description | IC DDS 12BIT 88LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Direct Digital Synthesis IC 12 b Tuning 88-LFCSP-VQ (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD9914BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resolution (Bits) | 12 b | |
Tuning Word Width (Bits) | - | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 88-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 88-LFCSP-VQ (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,49000 € | 202,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 202,48368 € | 80.993,47 € |
| Unit Price without VAT: | 202,49000 € |
|---|---|
| Unit Price with VAT: | 240,96310 € |



