Bluetooth Bluetooth v5.4 Transceiver Module PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS88SF2-1Y40AIR

DigiKey Part Number
6024-MS88SF2-1Y40AIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS88SF2-1Y40AIR
Description
RF NRF52840 BLUETOOTH LE 5.4
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth
Protocol
Sensitivity
-95dBm
Serial Interfaces
GPIO
Antenna Type
PCB
Utilized IC / Part
nRF52840
Memory Size
1MB Flash, 256kB RAM
Voltage - Supply
1.7V ~ 5.5V
Current - Receiving
4.6mA
Current - Transmitting
4.8mA
Operating Temperature
-40°C ~ 85°C
Firmware Version
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.081
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tape & Reel (TR):2000
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,37000 €6,37 €
256,28920 €157,23 €
506,11920 €305,96 €
Unit Price without VAT:6,37000 €
Unit Price with VAT:7,58030 €