
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | - | |
Protocol | ||
Sensitivity | -94dBm | |
Serial Interfaces | GPIO | |
Antenna Type | - | |
Utilized IC / Part | nRF52833 | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 55mA | |
Current - Transmitting | 140mA | |
Operating Temperature | -30°C ~ 85°C |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,47000 € | 12,47 € |
| 25 | 12,42560 € | 310,64 € |
| 50 | 12,38300 € | 619,15 € |
| Unit Price without VAT: | 12,47000 € |
|---|---|
| Unit Price with VAT: | 14,83930 € |








