
ME54BS01-1Y10TI | |
|---|---|
DigiKey Part Number | 6024-ME54BS01-1Y10TITR-ND |
Manufacturer | |
Manufacturer Product Number | ME54BS01-1Y10TI |
Description | Bluetooth LE 6.0 nRF54L10 Module |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v6.0, Matter, Thread, Zigbee® Transceiver Module PCB Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF54L10 | |
Memory Size | 1MB Flash, 192kB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 3,61000 € | 36,10 € |
| 25 | 3,58440 € | 89,61 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |





