
9086-0-00-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | ED90420-ND |
Manufacturer | |
Manufacturer Product Number | 9086-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.036DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.036" (0.91mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.036" (0.91mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.160" (4.06mm) | |
Length - Below Flange | - | |
Length - Overall | 0.175" (4.45mm) | |
Flange Diameter | 0.060" (1.52mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45760 € | 11,44 € |
| 50 | 0,43580 € | 21,79 € |
| 100 | 0,41490 € | 41,49 € |
| 250 | 0,38892 € | 97,23 € |
| 500 | 0,37032 € | 185,16 € |
| 1.000 | 0,35264 € | 352,64 € |
| 2.500 | 0,33056 € | 826,40 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






