8277-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8277-0-00-15-00-00-03-0

DigiKey Part Number
ED11530-ND
Manufacturer
Manufacturer Product Number
8277-0-00-15-00-00-03-0
Description
.215" LONG NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.022" (0.56mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.022" (0.56mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.195" (4.95mm)
Length - Below Flange
-
Length - Overall
0.215" (5.46mm)
Flange Diameter
0.040" (1.02mm)
Mounting Hole Diameter
0.026" (0.66mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.273
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,09900 €0,99 €
250,09320 €2,33 €
500,08860 €4,43 €
1000,08450 €8,45 €
2500,07912 €19,78 €
5000,07534 €37,67 €
1.0000,07174 €71,74 €
2.5000,06724 €168,10 €
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €