
879-22-002-30-011101 | |
|---|---|
DigiKey Part Number | 54-879-22-002-30-011101-ND |
Manufacturer | |
Manufacturer Product Number | 879-22-002-30-011101 |
Description | 4MM PITCH MAGNETIC SPRING-LOADED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,96000 € | 10,96 € |
| 23 | 8,78304 € | 202,01 € |
| 46 | 8,36370 € | 384,73 € |
| 69 | 8,12783 € | 560,82 € |
| 115 | 7,84017 € | 901,62 € |
| 253 | 7,41613 € | 1.876,28 € |
| 506 | 7,06251 € | 3.573,63 € |
| 1.012 | 6,72582 € | 6.806,53 € |
| Unit Price without VAT: | 10,96000 € |
|---|---|
| Unit Price with VAT: | 13,04240 € |


