
878-22-002-10-011101 | |
|---|---|
DigiKey Part Number | 54-878-22-002-10-011101-ND |
Manufacturer | |
Manufacturer Product Number | 878-22-002-10-011101 |
Description | MAGNETIC SPRING-LOADED PIN HEADE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 23 | 6,26783 € | 144,16 € |
| 46 | 5,96848 € | 274,55 € |
| 69 | 5,80000 € | 400,20 € |
| 115 | 5,59478 € | 643,40 € |
| 253 | 5,29217 € | 1.338,92 € |
| 506 | 5,03978 € | 2.550,13 € |
| 1.012 | 4,79947 € | 4.857,06 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |











