
867-22-002-70-501010 | |
|---|---|
DigiKey Part Number | 54-867-22-002-70-501010-ND |
Manufacturer | |
Manufacturer Product Number | 867-22-002-70-501010 |
Description | SPRING LOADED CONNECTOR WITH CRI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 1.00' (304.80mm) | |
Features | - | |
Color | Black, Red, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,32000 € | 9,32 € |
| 10 | 7,91400 € | 79,14 € |
| 25 | 7,41840 € | 185,46 € |
| 50 | 7,06420 € | 353,21 € |
| 100 | 6,72690 € | 672,69 € |
| 250 | 6,30596 € | 1.576,49 € |
| 500 | 6,00526 € | 3.002,63 € |
| 1.000 | 5,71897 € | 5.718,97 € |
| Unit Price without VAT: | 9,32000 € |
|---|---|
| Unit Price with VAT: | 11,09080 € |











