
809-22-001-70-920012 | |
|---|---|
DigiKey Part Number | 54-809-22-001-70-920012-ND |
Manufacturer | |
Manufacturer Product Number | 809-22-001-70-920012 |
Description | PRE-WIRED SPRING-LOADED PIN WITH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Sleeve & Pluger (Pogo Pins) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Sleeve & Pluger (Pogo Pins) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 3.9µin (0.10µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,85600 € | 28,56 € |
| 25 | 2,67720 € | 66,93 € |
| 50 | 2,54920 € | 127,46 € |
| 100 | 2,42740 € | 242,74 € |
| 250 | 2,27544 € | 568,86 € |
| 500 | 2,16686 € | 1.083,43 € |
| 1.000 | 2,06349 € | 2.063,49 € |
| 2.500 | 1,93442 € | 4.836,05 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |





