
819-10-001-70-610012 | |
|---|---|
DigiKey Part Number | 54-819-10-001-70-610012-ND |
Manufacturer | |
Manufacturer Product Number | 819-10-001-70-610012 |
Description | PRE-WIRED TARGET PIN WITH 24 AWG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12600 € | 21,26 € |
| 25 | 1,99320 € | 49,83 € |
| 50 | 1,89780 € | 94,89 € |
| 100 | 1,80710 € | 180,71 € |
| 250 | 1,69388 € | 423,47 € |
| 500 | 1,61304 € | 806,52 € |
| 1.000 | 1,53607 € | 1.536,07 € |
| 2.500 | 1,43998 € | 3.599,95 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |




