
8604-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-8604-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 8604-0-00-15-00-00-03-0 |
Description | SOLDER MOUNT PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Double End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.018" (0.46mm) Dia | |
Length - Above Flange | 0.150" (3.81mm) | |
Length - Below Flange | 0.150" (3.81mm) | |
Length - Overall | 0.410" (10.41mm) | |
Flange Diameter | 0.040" (1.02mm) | |
Mounting Hole Diameter | 0.024" (0.61mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36400 € | 3,64 € |
| 25 | 0,34160 € | 8,54 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,30960 € | 30,96 € |
| 250 | 0,29024 € | 72,56 € |
| 500 | 0,27634 € | 138,17 € |
| 1.000 | 0,26315 € | 263,15 € |
| 3.000 | 0,24351 € | 730,53 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |



