
839-22-020-10-001101 | |
|---|---|
DigiKey Part Number | 54-839-22-020-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-020-10-001101 |
Description | 3 MM STOKE, DOUBLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,98000 € | 19,98 € |
| 20 | 16,16500 € | 323,30 € |
| 40 | 15,39350 € | 615,74 € |
| 60 | 14,95950 € | 897,57 € |
| 100 | 14,43040 € | 1.443,04 € |
| 260 | 13,49046 € | 3.507,52 € |
| 500 | 12,88304 € | 6.441,52 € |
| Unit Price without VAT: | 19,98000 € |
|---|---|
| Unit Price with VAT: | 23,77620 € |



