
837-22-010-10-001101 | |
|---|---|
DigiKey Part Number | 54-837-22-010-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 837-22-010-10-001101 |
Description | 3 MM STOKE, SINGLE ROW, THROUGH- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,72000 € | 10,72 € |
| 20 | 8,67400 € | 173,48 € |
| 40 | 8,25975 € | 330,39 € |
| 60 | 8,02667 € | 481,60 € |
| 100 | 7,74260 € | 774,26 € |
| 260 | 7,23808 € | 1.881,90 € |
| 500 | 6,91204 € | 3.456,02 € |
| 1.000 | 6,58257 € | 6.582,57 € |
| Unit Price without VAT: | 10,72000 € |
|---|---|
| Unit Price with VAT: | 12,75680 € |



