New Product
7939-1-15-20-89-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7939-1-15-20-89-14-11-0

DigiKey Part Number
54-7939-1-15-20-89-14-11-0-ND
Manufacturer
Manufacturer Product Number
7939-1-15-20-89-14-11-0
Description
3 MM STROKE, THROUGH-HOLE, SPRIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.497" (12.62mm)
Recommended Working Height
-
Minimum Working Height
0.438" (11.13mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
100gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
8.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,09100 €10,91 €
251,02200 €25,55 €
500,97320 €48,66 €
1000,92670 €92,67 €
2500,86860 €217,15 €
5000,82712 €413,56 €
1.0000,78763 €787,63 €
3.0000,72890 €2.186,70 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,53510 €