829-22-001-20-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
829-22-001-20-001101
829-22-001-20-001101
829-22-001-20-001101

829-22-001-20-001101

DigiKey Part Number
ED90502-ND
Manufacturer
Manufacturer Product Number
829-22-001-20-001101
Description
CONN SPRING PISTON 1POS R/A PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Position Spring Piston Connector Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
829-22-001-20-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Piston
Number of Contacts
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.203
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
102,09400 €20,94 €
1001,77970 €177,97 €
5001,58864 €794,32 €
1.0001,51284 €1.512,84 €
5.0001,35060 €6.753,00 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €