
399-10-101-10-008000 | |
|---|---|
DigiKey Part Number | ED8364-01-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 399-10-101-10-008000 |
Description | CONN SPRING TARGET 1POS R/A PCB |
Customer Reference | |
Detailed Description | 1 Position Spring Mating Target Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 399-10-101-10-008000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,53200 € | 5,32 € |
| 100 | 0,45180 € | 45,18 € |
| 500 | 0,40324 € | 201,62 € |
| 1.000 | 0,38398 € | 383,98 € |
| 5.000 | 0,34276 € | 1.713,80 € |
| 10.000 | 0,32641 € | 3.264,10 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |






