
816-22-005-10-000101 | |
---|---|
DigiKey Part Number | 816-22-005-10-000101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-005-10-000101 |
Description | CONN SPRING PISTON 5POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
80 | 11,06575 € | 885,26 € |
Unit Price without VAT: | 11,06575 € |
---|---|
Unit Price with VAT: | 13,16824 € |