
816-22-004-10-003101 | |
|---|---|
DigiKey Part Number | ED10680-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-004-10-003101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 3,09700 € | 30,97 € |
| 25 | 2,90360 € | 72,59 € |
| 50 | 2,76460 € | 138,23 € |
| 100 | 2,63260 € | 263,26 € |
| 250 | 2,46768 € | 616,92 € |
| 500 | 2,34994 € | 1.174,97 € |
| 1.000 | 2,23783 € | 2.237,83 € |
| 2.500 | 2,09786 € | 5.244,65 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,33160 € |





