
816-22-004-10-000101 | |
|---|---|
DigiKey Part Number | 816-22-004-10-000101-ND |
Manufacturer | |
Manufacturer Product Number | 816-22-004-10-000101 |
Description | CONN SPRING PISTON 4POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,92000 € | 14,92 € |
| 10 | 12,68500 € | 126,85 € |
| 25 | 11,89120 € | 297,28 € |
| 50 | 11,32340 € | 566,17 € |
| 100 | 10,78310 € | 1.078,31 € |
| 250 | 10,10864 € | 2.527,16 € |
| 500 | 9,62670 € | 4.813,35 € |
| Unit Price without VAT: | 14,92000 € |
|---|---|
| Unit Price with VAT: | 17,75480 € |




