
8086-0-00-15-00-00-33-0 | |
|---|---|
DigiKey Part Number | ED90410-ND |
Manufacturer | |
Manufacturer Product Number | 8086-0-00-15-00-00-33-0 |
Description | CONN PC PIN CIRC 0.075DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.075" (1.91mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.075" (1.91mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.300" (7.62mm) | |
Length - Below Flange | - | |
Length - Overall | 0.325" (8.26mm) | |
Flange Diameter | 0.187" (4.75mm) | |
Mounting Hole Diameter | 0.079" (2.01mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,77920 € | 19,48 € |
| 50 | 0,74180 € | 37,09 € |
| 100 | 0,70620 € | 70,62 € |
| 250 | 0,66196 € | 165,49 € |
| 500 | 0,63036 € | 315,18 € |
| 1.000 | 0,60027 € | 600,27 € |
| 2.500 | 0,56269 € | 1.406,73 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |









