
1480-1-00-80-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1480-1-00-80-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 1480-1-00-80-00-00-03-0 |
Description | SURFACE MOUNT PIN, .250" LONG SL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Surface Mount Tin 0.080" (2.03mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.080" (2.03mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.228" (5.79mm) | |
Length - Below Flange | - | |
Length - Overall | 0.250" (6.35mm) | |
Flange Diameter | 0.140" (3.56mm) | |
Mounting Hole Diameter | 0.084" (2.13mm) | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | - | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22680 € | 5,67 € |
| 50 | 0,21600 € | 10,80 € |
| 100 | 0,20560 € | 20,56 € |
| 250 | 0,19276 € | 48,19 € |
| 500 | 0,18356 € | 91,78 € |
| 1.000 | 0,17478 € | 174,78 € |
| 2.500 | 0,16383 € | 409,57 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |


