7921-0-15-20-72-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7921-0-15-20-72-14-11-0

DigiKey Part Number
54-7921-0-15-20-72-14-11-0-ND
Manufacturer
Manufacturer Product Number
7921-0-15-20-72-14-11-0
Description
THROUGH-HOLE MOUNT SPRING-LOADED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.094" (2.39mm)
Recommended Working Height
0.161" (4.10mm)
Minimum Working Height
0.134" (3.40mm)
Pad Layout Dimension
Circular - 0.066" (1.68mm) (TH)
Operating Force - Initial
15gf
Operating Force - Mid Compression
45gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
4.8A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.346
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,84100 €8,41 €
250,78800 €19,70 €
500,75060 €37,53 €
1000,71460 €71,46 €
2500,66980 €167,45 €
5000,63782 €318,91 €
1.0000,60736 €607,36 €
3.0000,56207 €1.686,21 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €