714-43-264-31-018000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

714-43-264-31-018000

DigiKey Part Number
ED1307-64-ND
Manufacturer
Manufacturer Product Number
714-43-264-31-018000
Description
CONN IC DIP SOCKET 64POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
64 (2 x 32) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.1" (2.54mm) Row Spacing
Number of Positions or Pins (Grid)
64 (2 x 32)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Carrier, Closed Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Gold
Contact Finish Thickness - Post
30.0µin (0.76µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.170" (4.32mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,41000 €25,41 €
1221,32000 €255,84 €
3019,98500 €599,55 €
5419,17370 €1.035,38 €
10218,33284 €1.869,95 €
25217,20079 €4.334,60 €
50416,49127 €8.311,60 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 €
Unit Price with VAT:30,23790 €