
714-43-204-31-018000 | |
|---|---|
DigiKey Part Number | ED1307-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 714-43-204-31-018000 |
Description | CONN IC DIP SOCKET 4POS GOLD |
Customer Reference | |
Detailed Description | 4 (2 x 2) Pos DIP, 0.1" (2.54mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DIP, 0.1" (2.54mm) Row Spacing | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Carrier, Closed Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Gold | |
Contact Finish Thickness - Post | 30.0µin (0.76µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.170" (4.32mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,99300 € | 19,93 € |
| 25 | 1,86840 € | 46,71 € |
| 50 | 1,77920 € | 88,96 € |
| 100 | 1,69410 € | 169,41 € |
| 250 | 1,58804 € | 397,01 € |
| 500 | 1,51224 € | 756,12 € |
| 1.000 | 1,44008 € | 1.440,08 € |
| 2.500 | 1,34998 € | 3.374,95 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |





