6577-0-15-15-21-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6577-0-15-15-21-27-10-0

DigiKey Part Number
54-6577-0-15-15-21-27-10-0-ND
Manufacturer
Manufacturer Product Number
6577-0-15-15-21-27-10-0
Description
SOLDER MOUNT OPEN BOTTOM RECEPTA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.120" (3.05mm)
Accepts Pin Diameter
0.015" ~ 0.022" (0.38mm ~ 0.56mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.031" (0.79mm)
Mounting Hole Diameter
0.043" (1.09mm)
Flange Diameter
0.057" (1.45mm)
Tail Diameter
-
Socket Depth
0.086" (2.18mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.104
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,44400 €4,44 €
250,41640 €10,41 €
500,39640 €19,82 €
1000,37750 €37,75 €
2500,35384 €88,46 €
5000,33692 €168,46 €
1.0000,32083 €320,83 €
2.5000,30074 €751,85 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €