New Product
5783-0-00-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5783-0-00-15-00-00-03-0

DigiKey Part Number
54-5783-0-00-15-00-00-03-0-ND
Manufacturer
Manufacturer Product Number
5783-0-00-15-00-00-03-0
Description
NAIL HEAD PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.012" (0.30mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.012" (0.30mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.169" (4.29mm)
Length - Below Flange
-
Length - Overall
0.177" (4.50mm)
Flange Diameter
0.025" (0.64mm)
Mounting Hole Diameter
0.016" (0.41mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.213
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,30400 €3,04 €
250,28520 €7,13 €
500,27140 €13,57 €
1000,25830 €25,83 €
2500,24212 €60,53 €
5000,23054 €115,27 €
1.0000,21953 €219,53 €
3.0000,20314 €609,42 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €