
4847-0-19-15-18-27-10-0 | |
|---|---|
DigiKey Part Number | 54-4847-0-19-15-18-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 4847-0-19-15-18-27-10-0 |
Description | CRIMP TERMINATION PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Wire Wrap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Wire Wrap | |
Length - Overall | 0.530" (13.46mm) | |
Accepts Pin Diameter | 0.048" ~ 0.064" (1.22mm ~ 1.63mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.049" (1.24mm) | |
Flange Diameter | 0.072" (1.83mm) | |
Tail Diameter | - | |
Socket Depth | 0.203" (5.16mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Grade | - | |
Qualification | - | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94160 € | 23,54 € |
| 50 | 0,89640 € | 44,82 € |
| 100 | 0,85360 € | 85,36 € |
| 250 | 0,80008 € | 200,02 € |
| 500 | 0,76186 € | 380,93 € |
| 1.000 | 0,72549 € | 725,49 € |
| 3.000 | 0,67139 € | 2.014,17 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


