
0367-0-15-15-23-27-10-0 | |
|---|---|
DigiKey Part Number | ED11327-ND |
Manufacturer | |
Manufacturer Product Number | 0367-0-15-15-23-27-10-0 |
Description | CONN PIN RCPT .045-.065 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.285" (7.24mm) | |
Accepts Pin Diameter | 0.045" ~ 0.065" (1.14mm ~ 1.65mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.088" (2.24mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | 0.032" (0.81mm) Square | |
Socket Depth | 0.140" (3.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,42960 € | 35,74 € |
| 50 | 1,36120 € | 68,06 € |
| 100 | 1,29620 € | 129,62 € |
| 250 | 1,21496 € | 303,74 € |
| 500 | 1,15694 € | 578,47 € |
| 1.000 | 1,10174 € | 1.101,74 € |
| 3.000 | 1,08492 € | 3.254,76 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |



