4689-0-00-15-00-00-33-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4689-0-00-15-00-00-33-0

DigiKey Part Number
ED90405-ND
Manufacturer
Manufacturer Product Number
4689-0-00-15-00-00-33-0
Description
CONN PC PIN CIRC 0.015DIA GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.015" (0.38mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End, Nail Head
Pin Size - Above Flange
0.015" (0.38mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.105" (2.67mm)
Length - Below Flange
-
Length - Overall
0.125" (3.18mm)
Flange Diameter
0.035" (0.89mm)
Mounting Hole Diameter
0.019" (0.48mm)
Mounting Type
Through Hole
Termination
Solder
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.375
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,51600 €5,16 €
250,48280 €12,07 €
500,45980 €22,99 €
1000,43770 €43,77 €
2500,41028 €102,57 €
5000,39070 €195,35 €
1.0000,37204 €372,04 €
2.5000,34874 €871,85 €
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €