
ECS-400-10-36B-CKM | |
|---|---|
DigiKey Part Number | 50-ECS-400-10-36B-CKMTR-ND - Tape & Reel (TR) 50-ECS-400-10-36B-CKMCT-ND - Cut Tape (CT) 50-ECS-400-10-36B-CKMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36B-CKM |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,32120 € | 8,03 € |
| 50 | 0,30820 € | 15,41 € |
| 100 | 0,29530 € | 29,53 € |
| 250 | 0,27928 € | 69,82 € |
| 500 | 0,26774 € | 133,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25666 € | 256,66 € |
| 2.000 | 0,25416 € | 508,32 € |
| 3.000 | 0,21149 € | 634,47 € |
| 5.000 | 0,21097 € | 1.054,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |







