xxxx-0-00-80-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4639-0-00-80-00-00-08-0

DigiKey Part Number
ED11076-ND
Manufacturer
Manufacturer Product Number
4639-0-00-80-00-00-08-0
Description
CONN PC PIN CIRC .062 DIA TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Tin 0.062" (1.57mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.062" (1.57mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.432" (10.97mm)
Length - Below Flange
0.090" (2.29mm)
Length - Overall
0.547" (13.89mm)
Flange Diameter
0.114" (2.90mm)
Mounting Hole Diameter
0.065" (1.65mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
-
Contact Material
Brass Alloy
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.700
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,29400 €2,94 €
250,27520 €6,88 €
500,26220 €13,11 €
1000,24960 €24,96 €
2500,23396 €58,49 €
5000,22278 €111,39 €
1.0000,21213 €212,13 €
2.5000,19884 €497,10 €
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €