
4541-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | ED10767-ND |
Manufacturer | |
Manufacturer Product Number | 4541-0-00-15-00-00-03-0 |
Description | NAIL HEAD PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Nail Head | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.029" (0.74mm) | |
Length - Below Flange | - | |
Length - Overall | 0.049" (1.24mm) | |
Flange Diameter | 0.098" (2.49mm) | |
Mounting Hole Diameter | 0.022" (0.56mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,11420 € | 5,71 € |
| 100 | 0,10870 € | 10,87 € |
| 250 | 0,10188 € | 25,47 € |
| 500 | 0,09702 € | 48,51 € |
| 1.000 | 0,09236 € | 92,36 € |
| 2.500 | 0,08657 € | 216,42 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |




