4395-0-00-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4395-0-00-15-00-00-08-0

DigiKey Part Number
ED10492-ND
Manufacturer
Manufacturer Product Number
4395-0-00-15-00-00-08-0
Description
.699" LONG SWAGE PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.079" (2.01mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.079" (2.01mm) Dia
Pin Size - Below Flange
0.089" (2.26mm) Dia
Length - Above Flange
0.580" (14.73mm)
Length - Below Flange
0.094" (2.39mm)
Length - Overall
0.699" (17.76mm)
Flange Diameter
0.124" (3.15mm)
Mounting Hole Diameter
0.093" (2.36mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.062" (1.58mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.236
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,71300 €7,13 €
250,66800 €16,70 €
500,63600 €31,80 €
1000,60560 €60,56 €
2500,56768 €141,92 €
5000,54056 €270,28 €
1.0000,51475 €514,75 €
2.5000,48252 €1.206,30 €
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €