New at DigiKey
2055-0-15-20-71-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2055-0-15-20-71-14-11-0

DigiKey Part Number
54-2055-0-15-20-71-14-11-0-ND
Manufacturer
Manufacturer Product Number
2055-0-15-20-71-14-11-0
Description
SPRING-LOADED PIN WITH POINTED T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.145" (3.68mm)
Recommended Working Height
0.105" (2.66mm)
Minimum Working Height
0.065" (1.65mm)
Pad Layout Dimension
-
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
6.4A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,80300 €8,03 €
250,75280 €18,82 €
500,71660 €35,83 €
1000,68230 €68,23 €
2500,63960 €159,90 €
5000,60902 €304,51 €
1.0000,57996 €579,96 €
3.0000,53670 €1.610,10 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,11860 €