New at DigiKey
2955-0-15-20-71-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2955-0-15-20-71-14-11-0

DigiKey Part Number
54-2955-0-15-20-71-14-11-0-ND
Manufacturer
Manufacturer Product Number
2955-0-15-20-71-14-11-0
Description
SPRING-LOADED PIN WITH FLAT TIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole, Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole, Solder Cup
Maximum Working Height
0.362" (9.19mm)
Recommended Working Height
0.335" (8.50mm)
Minimum Working Height
0.301" (7.65mm)
Pad Layout Dimension
Circular - 0.042" (1.07mm) (TH)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.019" (0.48mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
6.4A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,76900 €7,69 €
250,72080 €18,02 €
500,68620 €34,31 €
1000,65340 €65,34 €
2500,61248 €153,12 €
5000,58322 €291,61 €
1.0000,55537 €555,37 €
3.0000,51394 €1.541,82 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,08290 €