2036-3-57-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2036-3-57-15-00-00-03-0

DigiKey Part Number
54-2036-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-2036-3-57-15-00-00-03-0CT-ND - Cut Tape (CT)
54-2036-3-57-15-00-00-03-0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2036-3-57-15-00-00-03-0
Description
6MM DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.236" (5.99mm) Dia, 0.055" (1.40mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,80900 €8,09 €
250,75880 €18,97 €
500,72220 €36,11 €
1000,68780 €68,78 €
2500,64464 €161,16 €
5000,61384 €306,92 €
1.0000,58453 €584,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.8250,54324 €1.534,65 €
5.6500,51733 €2.922,91 €
8.4750,50275 €4.260,81 €
14.1250,48497 €6.850,20 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €