
1656-3-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1656-3-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1656-3-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1656-3-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1656-3-57-15-00-00-03-0 |
Description | .156" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.156" (3.96mm) Dia, 0.055" (1.40mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,53360 € | 13,34 € |
| 50 | 0,50780 € | 25,39 € |
| 100 | 0,48360 € | 48,36 € |
| 250 | 0,45324 € | 113,31 € |
| 500 | 0,43158 € | 215,79 € |
| 1.000 | 0,41096 € | 410,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37267 € | 1.490,68 € |
| 8.000 | 0,35489 € | 2.839,12 € |
| 12.000 | 0,34489 € | 4.138,68 € |
| 20.000 | 0,33269 € | 6.653,80 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











