
1656-1-57-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-1656-1-57-15-00-00-03-0TR-ND - Tape & Reel (TR) 54-1656-1-57-15-00-00-03-0CT-ND - Cut Tape (CT) 54-1656-1-57-15-00-00-03-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1656-1-57-15-00-00-03-0 |
Description | .156" DIAMETER TARGET DISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.156" (3.96mm) Dia, 0.035" (0.89mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,53900 € | 5,39 € |
| 25 | 0,50560 € | 12,64 € |
| 50 | 0,48100 € | 24,05 € |
| 100 | 0,45810 € | 45,81 € |
| 250 | 0,42944 € | 107,36 € |
| 500 | 0,40890 € | 204,45 € |
| 1.000 | 0,38936 € | 389,36 € |
| 2.500 | 0,36498 € | 912,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,34313 € | 2.058,78 € |
| 12.000 | 0,32676 € | 3.921,12 € |
| 18.000 | 0,31756 € | 5.716,08 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


