1656-0-57-15-00-00-03-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1656-0-57-15-00-00-03-0

DigiKey Part Number
54-1656-0-57-15-00-00-03-0TR-ND - Tape & Reel (TR)
54-1656-0-57-15-00-00-03-0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1656-0-57-15-00-00-03-0
Description
.156" DIAMETER TARGET DISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Contact Pad
Mounting Type
Surface Mount
Maximum Working Height
-
Recommended Working Height
-
Minimum Working Height
-
Pad Layout Dimension
Circular - 0.156" (3.96mm) Dia, 0.025" (0.64mm) H
Operating Force - Initial
-
Operating Force - Mid Compression
-
Plunger Size
-
Features
-
Mating Cycles
-
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,52300 €5,23 €
250,49080 €12,27 €
500,46720 €23,36 €
1000,44490 €44,49 €
2500,41704 €104,26 €
5000,39710 €198,55 €
1.0000,37814 €378,14 €
2.5000,35445 €886,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.2000,32897 €2.368,58 €
14.4000,31328 €4.511,23 €
21.6000,30445 €6.576,12 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,72590 €