
1407-0-15-15-11-27-10-0 | |
|---|---|
DigiKey Part Number | ED90104-ND |
Manufacturer | |
Manufacturer Product Number | 1407-0-15-15-11-27-10-0 |
Description | CONN PIN RCPT .015-.020 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.146" (3.71mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.127" (3.23mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25400 € | 2,54 € |
| 25 | 0,23800 € | 5,95 € |
| 50 | 0,22640 € | 11,32 € |
| 100 | 0,21570 € | 21,57 € |
| 250 | 0,20216 € | 50,54 € |
| 500 | 0,19250 € | 96,25 € |
| 1.000 | 0,18329 € | 183,29 € |
| 2.500 | 0,17181 € | 429,52 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |











