Current Monitor Regulator High-Side 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA225AIDGKT

DigiKey Part Number
296-37540-2-ND - Tape & Reel (TR)
296-37540-1-ND - Cut Tape (CT)
296-37540-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA225AIDGKT
Description
IC CURRENT MONITOR 8VSSOP
Customer Reference
Detailed Description
Current Monitor Regulator High-Side 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA225AIDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Monitor
Sensing Method
High-Side
Accuracy
-
Voltage - Input
2.7V ~ 36V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,16800 €21,68 €
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,43910 €