0986-5-15-20-77-14-11-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0986-5-15-20-77-14-11-0

DigiKey Part Number
54-0986-5-15-20-77-14-11-0-ND
Manufacturer
Manufacturer Product Number
0986-5-15-20-77-14-11-0
Description
HORIZONTAL SURFACE MOUNT (HSMT)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.268" (6.81mm)
Recommended Working Height
0.223" (5.66mm)
Minimum Working Height
0.178" (4.52mm)
Pad Layout Dimension
Circular - 0.093" (2.36mm)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.6A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.878
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,96000 €9,60 €
250,89960 €22,49 €
500,85660 €42,83 €
1000,81570 €81,57 €
2500,76456 €191,14 €
5000,72804 €364,02 €
1.0000,69329 €693,29 €
3.0000,64160 €1.924,80 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €