
0967-0-15-20-75-14-11-0 | |
|---|---|
DigiKey Part Number | ED90458-ND |
Manufacturer | |
Manufacturer Product Number | 0967-0-15-20-75-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0967-0-15-20-75-14-11-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.100" (2.54mm) | |
Recommended Working Height | 0.300" (7.63mm) | |
Minimum Working Height | 0.273" (6.93mm) | |
Pad Layout Dimension | Circular - 0.155" (3.94mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,19400 € | 11,94 € |
| 25 | 1,11920 € | 27,98 € |
| 50 | 1,06560 € | 53,28 € |
| 100 | 1,01470 € | 101,47 € |
| 250 | 0,95108 € | 237,77 € |
| 500 | 0,90566 € | 452,83 € |
| 1.000 | 0,86244 € | 862,44 € |
| 2.500 | 0,80846 € | 2.021,15 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |











