Contact Spring Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0860-0-15-20-82-14-11-0

DigiKey Part Number
54-0860-0-15-20-82-14-11-0-ND
Manufacturer
Manufacturer Product Number
0860-0-15-20-82-14-11-0
Description
SPRING-LOADED HIGH CURRENT PIN W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.393" (9.98mm)
Recommended Working Height
0.348" (8.84mm)
Minimum Working Height
0.303" (7.70mm)
Pad Layout Dimension
Circular - 0.093" (2.36mm) (TH)
Operating Force - Initial
25gf
Operating Force - Mid Compression
120gf
Plunger Size
0.050" (1.27mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
7.3A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.712
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,58800 €15,88 €
251,48840 €37,21 €
501,41740 €70,87 €
1001,34960 €134,96 €
2501,26508 €316,27 €
5001,20468 €602,34 €
1.0001,14719 €1.147,19 €
3.0001,06167 €3.185,01 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,22530 €