
0858-0-15-20-62-14-11-0 | |
|---|---|
DigiKey Part Number | 54-0858-0-15-20-62-14-11-0-ND |
Manufacturer | |
Manufacturer Product Number | 0858-0-15-20-62-14-11-0 |
Description | STANDARD SPRING LOADED PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.378" (9.60mm) | |
Recommended Working Height | 0.333" (8.46mm) | |
Minimum Working Height | 0.288" (7.32mm) | |
Pad Layout Dimension | Circular - 0.125" (3.18mm) (TH) | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | 0.050" (1.27mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 9A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05274 € | 2.052,74 € |
| Unit Price without VAT: | 2,05274 € |
|---|---|
| Unit Price with VAT: | 2,44276 € |





